Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1630008
RoHS:
Yes
Supplier Standard Pack
100
Type:
Rectangular Convex Cap
Switch Type:
Push Button Switch
Color:
Red
Switch Access Push Button Switch Rectangular Convex Cap
Search Keywords:
1630008
IN STOCK:
189
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.027
$102.700
300
$0.765
$229.500
1,000
$0.616
$616.000
2,500
$0.550
$1,375.000
5,000
$0.540
$2,700.000
7,500
$0.532
$3,990.000
10,000
$0.524
$5,240.000
15,000
+
$0.516
$7,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1632708
Switch Access Push Button Switch Rectangular Concave Lens
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
1627000
MEC Extender.
AGQ210A4H
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
15401
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9VA Momentary Contact PC Pin...