Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1D09
RoHS:
Yes
HTS:
8538906000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Round Cap
Switch Type:
Tactile Switch
Color:
Black
The APEM Inc. part 1D09 is a high-quality tactile switch with a round cap, designed for easy switch access and smooth operation. This switch is perfect for various applications that require a reliable and responsive switch solution. The round cap provides a comfortable and user-friendly interface, making it suitable for use in devices such as medical equipment, industrial control panels, and consumer electronics. With its durable construction and excellent tactile feedback, the APEM Inc. part 1D09 is a versatile and reliable choice for demanding switch requirements.
Search Keywords:
1D09
IN STOCK:
5,649
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5052
$50.520
500
$0.4816
$240.800
1,000
$0.4030
$403.000
2,500
$0.3912
$978.000
5,000
$0.3873
$1,936.500
7,500
$0.3834
$2,875.500
10,000
$0.3796
$3,796.000
15,000
+
$0.3758
$5,637.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320551
Ring Tongue Terminal - M4 - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
4-640442-0
10P MTA100 CONN ASSY BLU
Q8R3CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - ...
ERA-8AEB750V
Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
4209-053LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF -...