Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1D15F1500
RoHS:
No
HTS:
8471609050
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
Stainless Steel
Dimension:
44 x 44 x 64 mm
Maximum AC Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
5 Million Cycles
Number of Directions:
8
Number of Poles:
1
Operating Temperature:
-20 to 50 °C
Potentiometer Resistance:
N/R
Terminal Type:
Solder
Type:
Switch
A 2- Axis Joystick Switch with Panel Mounting, Current Rating: 6A, Voltage Rating: 250 VAC, and a Solder Lug terminal style. It's operating temperature is -20°C - 50°C and has an Electrical Life of 5,000,000 Cycles.
Search Keywords:
1D15F1500
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$72.76
$72.760
5
$70.38
$351.900
10
$68.50
$685.000
25
$67.81
$1,695.250
50
$67.13
$3,356.500
100
$66.46
$6,646.000
250
+
$65.80
$16,450.000
Product Guides
Product Changes