Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1D16M1500
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
N/A
Dimension:
44mm x 36mm x 64mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
5000000 Cycles
Number of Directions:
N/A
Number of Poles:
1
Operating Temperature:
-20 to 50 °C
Potentiometer Resistance:
N/A
Terminal Type:
N/A
Type:
N/A
Joysticks 5000000Cycles
Search Keywords:
1D16M1500
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$202.64
$202.640
2
$199.60
$399.200
3
$196.60
$589.800
4
$193.65
$774.600
5
+
$158.33
$791.650
Product Guides