Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1QS031
RoHS:
Yes
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Rectangular Concave Cap
Switch Type:
Tactile Switch
Color:
Gray/Transparent
Switch Access Tactile Switch Rectangular Concave Cap
Search Keywords:
1QS031
IN STOCK:
617
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.453
$145.300
300
$1.332
$399.600
500
$1.277
$638.500
1,000
$1.172
$1,172.000
2,500
$1.160
$2,900.000
5,000
$1.149
$5,745.000
7,500
$1.137
$8,527.500
10,000
+
$1.126
$11,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1445336-1
LOOSE PC CONTACT TIN PLATED
1966127
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
CPA500-4530G
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
82A0111-26-9
Spec 80 (FlexLine) Wire
V23047A1024A511
Power Relay 24VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT Automotive