Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
1SS09-08.0
RoHS:
Yes
HTS:
8538906000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Round Cap
Switch Type:
Push Button Switch
Color:
Black
Switch Access Push Button Switch Round Cap
Search Keywords:
1SS09080
IN STOCK:
2,268
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4572
$45.720
1,000
$0.3803
$380.300
2,500
$0.3265
$816.250
5,000
$0.3232
$1,616.000
7,500
$0.2732
$2,049.000
25,000
$0.2215
$5,537.500
50,000
$0.2156
$10,780.000
100,000
+
$0.2134
$21,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-9
CABLE CLAMP KIT, BULK PKG
5100H1
Panel Mounting LED Indicator Lights - Wire - Red - 2V
11SM1
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
AD-1377-103-CRIMP-LOCATOR
Replacement Locator for AD-1377 (3 Cavity Manual Crimp Tool)