25136NAB
APEM Inc.Switch Slide ON ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25136NAB
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 7.5 x 8.1 mm
The APEM Inc. part 25136NAB is a compact and durable slide switch designed for a variety of applications. With its ON-ON configuration and SPDT (Single Pole Double Throw) functionality, this switch provides reliable and versatile control options. It is capable of handling up to 1A and 30VDC, making it suitable for a range of low voltage devices. With a long lifespan of 20,000 cycles, this switch is built to withstand frequent use. The switch features PC pins for easy and secure connection, and can be mounted on a PCB using through-hole technology. Its flush slide design ensures a smooth and seamless operation. Overall, the APEM Inc. part 25136NAB offers a high-quality solution for reliable and efficient switching.
Search Keywords:
25136NAB
IN STOCK:
992
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.267
$26.335
50
$4.854
$242.700
100
$3.776
$377.600
300
$3.739
$1,121.700
500
$3.701
$1,850.500
1,000
$2.924
$2,924.000
2,500
$2.894
$7,235.000
5,000
+
$2.865
$14,325.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AQZ105
Solid State Relay 50mA 1.5V DC-IN 2.6A 80V DC-OUT 4-Pin SIL
78HJ03GWT
Switch DIP ON OFF SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm...
204-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
90131-0764
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
1715721
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...