help desk software
DATA SHEET

25339NA

APEM Inc.

Switch Slide ON OFF ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25339NA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 9.8 x 8.1 mm
Switch Slide ON OFF ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords:
25339NA
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.13
$20.650
50
$3.36
$168.000
100
$3.31
$331.000
300
$3.12
$936.000
500
$2.83
$1,415.000
1,000
$2.19
$2,190.000
2,500
$2.03
$5,075.000
5,000 +
$1.95
$9,750.000
Tools/3D Models
Product Guides