help desk software
DATA SHEET

25346NLD6

APEM Inc.

Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25346NLD6
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 18.5 x 8.1 mm
Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords:
25346NLD6
IN STOCK: 90
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$10.00
$250.000
50
$9.55
$477.500
100
$5.97
$597.000
250
$5.71
$1,427.500
500
$5.23
$2,615.000
1,000 +
$4.09
$4,090.000
Tools/3D Models
Product Guides