help desk software
DATA SHEET

25449NAB

APEM Inc.

Switch Slide ON OFF ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25449NAB
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Flush Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 12.5 x 8.1 mm
Switch Slide ON OFF ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords:
25449NAB
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.88
$79.400
25
$14.39
$359.750
50
$13.51
$675.500
100
$7.43
$743.000
250
$6.82
$1,705.000
500
$6.37
$3,185.000
1,000 +
$4.89
$4,890.000
Tools/3D Models
Product Guides