Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25449NLDH
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole,PC Pins
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Gold
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 12.5 x 8.1 mm
Switch Slide ON OFF ON DPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords:
25449NLDH
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.07
$80.350
25
$14.56
$364.000
50
$13.91
$695.500
100
$8.45
$845.000
250
$7.99
$1,997.500
500
$7.39
$3,695.000
1,000
+
$5.92
$5,920.000
Product Guides