2631LH/2A21128L110V1
APEM Inc.Switch Rocker ON OFF SPST Quick Connect/Solder Lug Flat Rocker 15A 250VAC 24VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2631LH/2A21128L110V1
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@12VDC A
Actuator Style:
Flat Rocker
Actuator Color:
Blue
Bezel Color:
Black
Illumination:
Blue,Fluorescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect/Solder Lug Flat Rocker 15A 250VAC 24VDC
Search Keywords:
2631LH2A21128L110V1
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.33
$66.650
20
$12.16
$243.200
40
$11.65
$466.000
60
$10.72
$643.200
100
$8.52
$852.000
260
$8.09
$2,103.400
500
+
$6.88
$3,440.000