2641LH/2A21321L220V3
APEM Inc.Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2641LH/2A21321L220V3
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords:
2641LH2A21321L220V3
IN STOCK:
96
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$14.48
$72.400
20
$13.21
$264.200
40
$12.66
$506.400
60
$11.65
$699.000
100
$9.28
$928.000
260
$8.81
$2,290.600
500
+
$7.48
$3,740.000