help desk software
DATA SHEET

2641LH/2A214001L0

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2641LH/2A214001L0
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Gray
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords:
2641LH2A214001L0
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.36
$167.200
40
$8.23
$329.200
60
$7.30
$438.000
100
$5.97
$597.000
260
$5.48
$1,424.800
500
$4.78
$2,390.000
1,000 +
$4.24
$4,240.000
Tools/3D Models