2641LH/2A232021L0
APEM Inc.Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2641LH/2A232021L0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords:
2641LH2A232021L0
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$8.36
$167.200
40
$8.23
$329.200
60
$7.30
$438.000
100
$5.97
$597.000
260
$5.48
$1,424.800
500
$4.78
$2,390.000
1,000
+
$4.24
$4,240.000