2647LH/2A212000L0
APEM Inc.Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2647LH/2A212000L0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
124.28@CS A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA
Search Keywords:
2647LH2A212000L0
IN STOCK:
120
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$11.19
$223.800
40
$10.72
$428.800
60
$9.83
$589.800
100
$7.82
$782.000
260
$7.42
$1,929.200
500
$6.49
$3,245.000
1,000
+
$5.69
$5,690.000