help desk software
DATA SHEET

2648LHA232000LI

APEM Inc.

Switch Rocker ON OFF Mom DPDT Screw Curved Rocker 10A 250VAC 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2648LHA232000LI
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
10@250VAC 12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Rocker ON OFF Mom DPDT Screw Curved Rocker 10A 250VAC 24VDC
Search Keywords:
2648LHA232000LI
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.43
$37.430
20
$22.88
$457.600
40
$22.39
$895.600
100
$20.68
$2,068.000
260
$20.37
$5,296.200
500
$20.07
$10,035.000
1,000 +
$18.10
$18,100.000
Tools/3D Models