Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2648LP/2A222000L0
RoHS:
Yes
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
ON OFF Mom
Contact Rating @ Voltage:
10@250VAC 12VDC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Power rocker switches; Double pole
Search Keywords:
2648LP2A222000L0
IN STOCK:
100
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$10.12
$202.400
40
$9.70
$388.000
60
$8.88
$532.800
100
$7.08
$708.000
260
$6.72
$1,747.200
500
$5.80
$2,900.000
1,000
+
$5.13
$5,130.000