2649LH/2A21300L110V3
APEM Inc.Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2649LH/2A21300L110V3
RoHS:
Yes
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
124.28@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Fluorescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA
Search Keywords:
2649LH2A21300L110V3
IN STOCK:
17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$16.52
$82.600
20
$15.08
$301.600
40
$14.44
$577.600
60
$12.82
$769.200
100
$10.49
$1,049.000
260
$9.96
$2,589.600
500
+
$8.54
$4,270.000