help desk software
DATA SHEET

2649LH/2A21900L110V

APEM Inc.

Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2649LH/2A21900L110V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
124.28@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Orange
Bezel Color:
Black
Illumination:
Orange,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA
Search Keywords:
2649LH2A21900L110V
IN STOCK: 45
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.68
$73.400
20
$13.39
$267.800
40
$12.83
$513.200
60
$11.81
$708.600
100
$9.35
$935.000
260
$8.88
$2,308.800
500 +
$7.62
$3,810.000
Tools/3D Models