Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3140SAK600
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Actuator Material:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
10000000 Cycles
Number of Directions:
N/A
Number of Poles:
47501
Operating Temperature:
-25 to 70 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead7508
Type:
Active7509
Joysticks Active 10000000Cycles Wire Lead
Search Keywords:
3140SAK600
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$416.88
$833.760
3
$342.05
$1,026.150
4
$304.64
$1,218.560
5
+
$298.55
$1,492.750
Product Guides