3541021N000
APEM Inc.Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3541021N000
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
15
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
32 x 23 x 71.1 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Search Keywords:
3541021N000
IN STOCK:
65
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$84.23
$84.230
4
$67.98
$271.920
8
$67.30
$538.400
12
$65.23
$782.760
15
+
$64.57
$968.550