3545001G012
APEM Inc.Switch Toggle ON Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3545001G012
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
15@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32 x 23 x 60.3 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
3545001G012
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$157.21
$1,100.470
13
$104.18
$1,354.340
19
$84.65
$1,608.350
25
+
$82.96
$2,074.000