help desk software
DATA SHEET

3549001N000

APEM Inc.

Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 250VAC 28VDC 372.85VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3549001N000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32 x 23 x 60.3 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 250VAC 28VDC 372.85VA Panel Mount with Threads
Search Keywords:
3549001N000
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.55
$93.550
5
$75.51
$377.550
7
$74.38
$520.660
13
$72.45
$941.850
19
$70.24
$1,334.560
25 +
$69.19
$1,729.750
Tools/3D Models
Product Guides