3639NF/2
APEM Inc.Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3639NF/2
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
12@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
35 x 21.5 x 61.8 mm
Operating Temperature:
-40 to 85 °C
The APEM INC. part 3639NF/2 is a high-quality toggle switch with a SPDT (Single Pole Double Throw) configuration, featuring a Round Lever for convenient operation. It is designed to allow for quick connections with both Quick Connect and Solder Lug terminals, making installation a breeze. With a robust 12A 250VAC/28VDC rating, this switch is suitable for a wide range of applications. The switch is panel mountable with threads for secure installation.
Search Keywords:
3639NF2
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$42.27
$42.270
10
$29.54
$295.400
25
$26.45
$661.250
50
$25.90
$1,295.000
100
$25.26
$2,526.000
250
$25.01
$6,252.500
500
+
$23.81
$11,905.000
Product Guides