3641NF
APEM Inc.Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3641NF
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
12@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
35 x 21.5 x 61.8 mm
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 3641NF is a high-quality toggle switch with a round lever and a DPST (Double Pole Single Throw) configuration. This switch is designed to provide a reliable and secure ON/OFF operation. It has a maximum current rating of 12A at 250VAC and 28VDC, making it suitable for a wide range of applications.Featuring a durable construction, this toggle switch is built to withstand harsh environments and frequent use. It is panel mountable with threads, allowing for easy installation and secure mounting on various panels or surfaces.Whether you need to control power supply, lighting, or other electrical functions, the APEM Inc. part 3641NF toggle switch is an ideal choice. Its versatile functionality, sturdy design, and easy installation make it a reliable solution for many projects.
Search Keywords:
3641NF
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$37.18
$37.180
5
$31.75
$158.750
25
$30.05
$751.250
50
$27.08
$1,354.000
100
$26.81
$2,681.000
250
$26.54
$6,635.000
500
+
$26.28
$13,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP1-1RC-51F-502
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short ...
EI1805TBOSS
IND PROX SS M18 SCR NO CAB
249-1950-000
Connector Accessory - 0.875in Max Cable Dia - Junction Shell Kit - Thermoplastic
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
SCRN248R-F
Film Capacitor - 1 µF - ±10% Tolerance - 2000Vpk (2KVPK) - Paper, Metallized - Radial, Can...