3646NF
APEM Inc.Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3646NF
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
12@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
35 x 21.5 x 61.8 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
3646NF
IN STOCK:
113
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$41.78
$41.780
5
$40.11
$200.550
25
$32.48
$812.000
50
$32.16
$1,608.000
100
$31.83
$3,183.000
250
$31.52
$7,880.000
500
+
$31.20
$15,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192991-0088
View contact tab for full specs
NP3CM-B
MIL/B-Gauge Type - 0.206" MIL-plug (MIL-P-642/5A) - black metal housing - brass contacts
...
IPD1-05-D-K
Discrete wire insulator - Rectangular housing connector receptacle -10 Positions – White -...
3137794006
Heat Shrink Tubing - Flame Resistant - 2:1 - 25.4 mm - Clear - 76.2m.
G2R1SDC24S
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Rel...