help desk software
DATA SHEET

3D29J1500

APEM Inc.

Joystick Switch- Change Over- Latched- Solder Terminal- Panel Mount threaded .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3D29J1500
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
The 1000 Series is a versatile range of low cost switch joysticks and is ideal for light to medium duty environments where proportional control is not a necessity. Configurable with either single or double pole switching, the 1000 Series can also be specified as screw or bush mounted. There are two construction options, based on the use of either V3 or V4 switches. V4 switches may be specified with 6A or 10A operation, yielding a smaller joystick than the construction employed for V3 switches which yields up to 16A operation. Switch Type JOYSTICK SWITCH Body Breadth 44.0 mm Body Height 27.0 mm Body Length or Diameter 44.0 mm JESD-609 Code e4 Manufacturer Series 1000 Mounting Feature PANEL MOUNT-THREADED
Search Keywords:
3D29J1500
IN STOCK: 11
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.29
$198.290
2
$194.39
$388.780
3
$191.47
$574.410
4
$188.61
$754.440
5 +
$185.77
$928.850
Tools/3D Models
Product Guides