help desk software
DATA SHEET

3ESH9

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3N SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3ESH9
RoHS:
Yes
HTS:
8536507000
COO:
DK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3N SMD
Search Keywords:
3ESH9
IN STOCK: 423
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.16
$216.000
300
$2.06
$618.000
500
$1.87
$935.000
1,000
$1.67
$1,670.000
2,500
$1.57
$3,925.000
5,000
$1.47
$7,350.000
7,500
$1.45
$10,875.000
10,000 +
$1.41
$14,100.000
Tools/3D Models
Product Guides