help desk software
DATA SHEET

3ESH9-10.4

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3ESH9-10.4
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Dimension:
10.1mm x 14mm x 10.4 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD
Search Keywords:
3ESH9104
IN STOCK: 461
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
50
$2.59
$129.500
300
$2.35
$705.000
500
$2.09
$1,045.000
1,000
$1.92
$1,920.000
2,500
$1.81
$4,525.000
5,000
$1.70
$8,500.000
7,500 +
$1.67
$12,525.000
Tools/3D Models
Product Guides