3ESH9-12.0
APEM Inc.Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 3N SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3ESH9-12.0
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
10.1 x 14 x 12 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The APEM INC. part 3ESH9-12.0 is a high-quality Tactile Switch featuring a Normally Open (N.O.) Single Pole Single Throw (SPST) configuration. It is designed with a Round Button shape and Gull Wing terminals for easy surface mounting. This switch has a low current rating of 0.05A and a voltage rating of 24VDC, making it ideal for various electronic applications. With a 3N actuation force, this SMD switch provides reliable and responsive operation.
Search Keywords:
3ESH9120
IN STOCK:
445
Ships today, if you order in
On Order:
75
can ship 12/4/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.990
$39.900
50
$3.111
$155.550
300
$2.726
$817.800
500
$2.517
$1,258.500
1,000
$2.332
$2,332.000
2,500
$2.117
$5,292.500
5,000
$2.096
$10,480.000
7,500
+
$2.075
$15,562.500
Product Guides