3ETH9-08.0
APEM Inc.Switch Tactile N.O. SPST - Round Button - PC Pins - 0.05A - 24VDC - 3N - Thru-Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3ETH9-08.0
RoHS:
Yes
HTS:
8536509031
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Dimension:
10.1 x 12.8 x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The 3ETH9-08.0 is tactile switch SPST-NO with dust and waterproof protection. Mechanical life of this switch is about 10,000,000 cycles. Operating temperature range is from -40°C to 160°C.
Search Keywords:
3ETH9080
IN STOCK:
390
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.722
$27.220
50
$2.166
$108.300
300
$2.010
$603.000
500
$1.990
$995.000
1,000
$1.970
$1,970.000
2,500
$1.950
$4,875.000
5,000
$1.931
$9,655.000
7,500
+
$1.911
$14,332.500
Product Guides