3FSH9
APEM Inc.Switch Tactile N.O. SPST Round Button Gull Wing >10000000Cycles 3N SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
3FSH9
RoHS:
Yes
HTS:
8536509040
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
12.2 x 14 x 10.4 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
N/A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The APEM Inc. part 3FSH9 is a high-quality tactile switch specifically designed for a wide range of applications. This switch features a normally open (N.O.) SPST configuration and a round button with a gull-wing design, making it suitable for SMD (Surface Mount Device) installations.With a remarkable lifespan of over 10,000,000 cycles, this tactile switch ensures long-lasting and reliable performance for various demanding environments. Its compact size and SMD compatibility make it an ideal choice for space-constrained electronic devices.Featuring a responsive and crisp tactile feedback, this switch provides users with a satisfying button press experience. Whether used in consumer electronics, industrial equipment, or automotive controls, the 3FSH9 guarantees precision and durability.Choose the APEM Inc. part 3FSH9 for your switch needs and benefit from its exceptional reliability, longevity, and optimal performance.
Search Keywords:
3FSH9
IN STOCK:
5,229
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.834
$183.400
300
$1.776
$532.800
500
$1.758
$879.000
1,000
$1.740
$1,740.000
2,500
$1.707
$4,267.500
5,000
$1.678
$8,390.000
7,500
$1.661
$12,457.500
10,000
+
$1.645
$16,450.000
Product Guides