402ZQE
APEM Inc.Switch Push Button Mom OFF SPST Round Plunger 3A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
402ZQE
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Mom OFF
Contact Rating @ Voltage:
3A@125VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button Mom OFF SPST Round Plunger 3A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords:
402ZQE
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$6.930
$27.720
25
$6.054
$151.350
100
$5.420
$542.000
500
$5.021
$2,510.500
1,000
$4.996
$4,996.000
2,500
$4.971
$12,427.500
5,000
$4.946
$24,730.000
10,000
+
$4.921
$49,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1.10.001.001/0507
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, green
1MS-SP4-R1-M1GE
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
AT04-6P-CL06
6 Position Receptacle Flange Mount Connector, Pin, Black, Reduced Diamer Seal
E207J1ZQE2
Sealed Miniature Rocker and Lever Handle Switch
AHDM06-18-14SN
Plug, Size 18, 14 positions, Socket, standard seal, wide thread