402ZQE2
APEM Inc.Switch Push Button Mom OFF SPST Round Plunger 3A 125VAC 28VDC Momentary Contact Panel Mount Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
402ZQE2
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Mom OFF
Contact Rating @ Voltage:
3A@125VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button Mom OFF SPST Round Plunger 3A 125VAC 28VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
402ZQE2
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$4.961
$4.961
10
$4.510
$45.100
25
$4.280
$107.000
100
$4.070
$407.000
500
$3.770
$1,885.000
1,000
$3.650
$3,650.000
2,500
$3.470
$8,675.000
5,000
$3.400
$17,000.000
10,000
+
$3.340
$33,400.000
Product Guides