Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
430211B14
RoHS:
Yes
HTS:
3926902500
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Knob
Switch Type:
Rotary Switch
Knurled, Straight Knob - 0.250" (6.35mm) Shaft - Line on Side - Plastic - Black
Search Keywords:
430211B14
IN STOCK:
2,391
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$2.845
$71.125
100
$1.988
$198.800
250
$1.783
$445.750
500
$1.745
$872.500
1,000
$1.708
$1,708.000
2,500
$1.691
$4,227.500
5,000
$1.674
$8,370.000
7,500
+
$1.658
$12,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2191QL1-24V
Non-Relampable LED Solid-State Indicator Lights - Red - 24V
2111H-BLK-C3
Cable Assembly AC Power 2.5m Schuko to C13 3 to 3 POS M-F 17AWG
0707251
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
BK/S506-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
719W-00/03
Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mou...