help desk software
DATA SHEET

4641A22UU

APEM Inc.

Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4641A22UU
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
21 x 16.5 x 47.2 mm
Operating Temperature:
-20 to 55 °C
APEM Inc. presents the versatile and durable part 4641A22UU, a high-quality toggle switch designed for various applications. This switch features an easy-to-use ON/OFF function with a DPST configuration, ensuring reliable and efficient performance. The switch is equipped with a flat lever for convenient operation, allowing for quick and seamless toggling. With quick connect and solder lug terminals, this switch offers flexible installation options. It boasts a voltage rating of 250VAC and a current rating of 6A, ensuring sufficient power supply for connected devices. The switch is designed for panel mounting with threads, further simplifying the installation process. Trust APEM Inc.'s 4641A22UU toggle switch for its robust construction and ergonomic design, making it a perfect choice for a wide range of industrial and commercial applications.
Search Keywords:
4641A22UU
IN STOCK: 186
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.87
$197.400
40
$9.29
$371.600
60
$7.43
$445.800
100
$5.64
$564.000
260
$5.21
$1,354.600
500
$4.73
$2,365.000
1,000 +
$3.91
$3,910.000
Tools/3D Models
Product Guides