4649A22UU
APEM Inc.Switch Toggle ON OFF ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4649A22UU
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
21 x 16.5 x 47.2 mm
Operating Temperature:
-20 to 55 °C
Switch Toggle ON OFF ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords:
4649A22UU
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$22.43
$112.150
20
$17.36
$347.200
40
$16.21
$648.400
60
$14.58
$874.800
100
$13.31
$1,331.000
260
$12.68
$3,296.800
500
+
$12.01
$6,005.000
DOWNLOADS