help desk software
DATA SHEET

4731A02UU

APEM Inc.

Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Quick Connect/Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4731A02UU
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
This APEM INC. part 4731A02UU is a high-quality Push Button Switch designed for ON/OFF functions. Featuring a SPDT configuration with a round plunger design, this switch can handle up to 6A at 250VAC. It comes with alternate contact, Quick Connect and Solder Lug terminals for easy installation. Perfect for panel mounting applications, this durable and reliable switch is ideal for a variety of electronic devices and equipment.
Search Keywords:
4731A02UU
IN STOCK: 569
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.241
$46.205
40
$7.626
$305.040
80
$7.549
$603.920
120
$5.559
$667.080
280
$5.503
$1,540.840
520
$4.302
$2,237.040
1,000
$3.893
$3,893.000
2,520 +
$3.854
$9,712.080
Tools/3D Models
Product Guides