Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4R182S1E5500
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
Stainless Steel
Dimension:
54.5mm x 42mm x 98.75mm
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
>5000000 Cycles
Number of Directions:
1
Number of Poles:
N/A
Operating Temperature:
-20 to 55 °C
Potentiometer Resistance:
5 KOhm
Terminal Type:
N/A
Type:
Passive
Joysticks Passive 1 Direction ±20% 5KOhm >5000000Cycles
Search Keywords:
4R182S1E5500
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$284.08
$284.080
2
$279.82
$559.640
3
$275.62
$826.860
4
$271.49
$1,085.960
5
+
$267.41
$1,337.050
Product Guides