help desk software
DATA SHEET

4R252S1N5500

APEM Inc.

Joysticks Passive 2 Direction ±20% 5KOhm >5000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4R252S1N5500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Actuator Material:
Stainless Steel7490
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
>5000000 Cycles
Number of Directions:
27500
Number of Poles:
N/A
Operating Temperature:
-20 to 55 °C
Potentiometer Resistance:
5 KOhm
Terminal Type:
N/A
Type:
Passive7509
Joysticks Passive 2 Direction ±20% 5KOhm >5000000Cycles
Search Keywords:
4R252S1N5500
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$512.98
$1,025.960
3
$420.91
$1,262.730
4
$374.87
$1,499.480
5 +
$367.37
$1,836.850
Tools/3D Models
Product Guides