5246AB
APEM Inc.Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5246AB
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 5246AB is a high-quality, reliable toggle switch designed for various electronic applications. This switch features an ON-ON DPDT configuration, allowing for versatile control options. With its durable lever, it provides easy manual operation. Additionally, the switch is equipped with PC pins for secure PCB mounting. It has a maximum rating of 4A at 250VAC and 30VDC, ensuring safe and efficient power handling. Moreover, the switch comes with PC mount threads, enabling convenient installation on a range of equipment. Overall, the APEM Inc. 5246AB toggle switch is a dependable choice for a wide range of electronic projects.
Search Keywords:
5246AB
IN STOCK:
495
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.39
$41.950
25
$6.52
$163.000
50
$6.45
$322.500
100
$5.98
$598.000
250
$5.85
$1,462.500
500
$5.80
$2,900.000
1,000
$5.74
$5,740.000
2,500
+
$5.68
$14,200.000
Product Guides