5636A
APEM Inc.Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5636A
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 5636A is a versatile toggle switch with an ON-ON function and has a Single Pole Double Throw (SPDT) configuration. The round lever provides ease of use and the switch is designed for solder lug connections. It has a maximum rating of 4A at 250VAC and 30VDC, making it suitable for various applications. The switch is panel-mounted and features threads for secure installation. Overall, the APEM Inc. part 5636A is a reliable and durable toggle switch for professional use.
Search Keywords:
5636A
IN STOCK:
934
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.309
$26.545
25
$4.015
$100.375
100
$3.557
$355.700
250
$3.235
$808.750
500
$3.203
$1,601.500
1,000
$3.171
$3,171.000
2,500
$3.139
$7,847.500
5,000
+
$3.108
$15,540.000
CUSTOMERS
ALSO BOUGHT
5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
903-367P-51A2
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
1031QD1
Neon Panel Mount Indicator Red .500″ Semi Dome 250V Tab Terminals