5637A
APEM Inc.Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5637A
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
SPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
5637A
IN STOCK:
180
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.379
$51.895
25
$6.194
$154.850
100
$4.663
$466.300
250
$4.399
$1,099.750
500
$4.287
$2,143.500
1,000
$4.172
$4,172.000
2,500
$4.052
$10,130.000
5,000
+
$4.012
$20,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5639A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threa...
5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5656A
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silve...
5666A
Switch Toggle, 4PDT, Round Lever, Current: 6A(AC)/4A(DC), Voltage: 125 VAC/30 VDC,Solder L...