help desk software
DATA SHEET

5637AGKB

APEM Inc.

Switch Toggle Mom OFF Mom SPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5637AGKB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
SPDT
Switch Configuration:
Mom OFF Mom
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
The APEM Inc. part 5637AGKB is a high-quality toggle switch that provides reliable performance and versatility. It features a Single Pole Double Throw (SPDT) configuration with a momentary (ON)-OFF-(ON) function, making it suitable for various applications.This switch is designed for panel mounting and comes with threaded lugs for easy installation. With a current rating of 4A at 250VAC and 30VDC, it can handle both AC and DC electrical circuits efficiently.Manufactured by APEM Inc., a trusted name in the industry, this toggle switch is built with durability in mind. Its lever and solder lug construction ensure long-lasting performance and facilitate secure connections.Whether used in industrial machinery, automotive applications, or any other professional setting, the APEM Inc. part 5637AGKB is a reliable and versatile choice for your switching needs.
Search Keywords:
5637AGKB
IN STOCK: 52
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.18
$43.180
5
$30.36
$151.800
10
$26.77
$267.700
13
$24.63
$320.190
25
$22.94
$573.500
38
$22.35
$849.300
50 +
$20.36
$1,018.000
Tools/3D Models
Product Guides