5639A
APEM Inc.Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5639A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
5639A
IN STOCK:
16
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.930
$29.650
25
$4.296
$107.400
100
$3.794
$379.400
250
$3.454
$863.500
500
$3.419
$1,709.500
1,000
$3.385
$3,385.000
2,500
$3.351
$8,377.500
5,000
+
$3.318
$16,590.000
CUSTOMERS
ALSO BOUGHT
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5637A
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Thr...
5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5656A
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silve...
5666A
Switch Toggle, 4PDT, Round Lever, Current: 6A(AC)/4A(DC), Voltage: 125 VAC/30 VDC,Solder L...