5639AB
APEM Inc.Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5639AB
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
This APEM INC. part 5639AB is a high-quality toggle switch with a round lever and SPDT design, allowing for ON-OFF-ON functionality. It features solder lugs for secure connections and can handle 4A at 250VAC and 30VDC. The switch is designed for panel mounting and includes threads for easy installation. Built to last and reliable, this toggle switch is ideal for a variety of applications.
Search Keywords:
5639AB
IN STOCK:
108
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.43
$67.150
25
$8.81
$220.250
100
$6.90
$690.000
250
$6.50
$1,625.000
500
$6.41
$3,205.000
1,000
$6.34
$6,340.000
2,500
$6.08
$15,200.000
5,000
+
$5.68
$28,400.000