5639AB3V
APEM Inc.Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5639AB3V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-40 to 85 °C
APEM INC. part 5639AB3V is a high-quality toggle switch featuring a durable locking lever and SPDT (Single Pole Double Throw) functionality for ON-OFF-ON switching capabilities. This switch is designed for panel mounting with threads and solder lug connections, making it ideal for various industrial and commercial applications. With a 4A 250VAC and 30VDC rating, this switch offers reliable performance and long-lasting durability.
Search Keywords:
5639AB3V
IN STOCK:
406
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$20.94
$104.700
25
$16.84
$421.000
50
$16.21
$810.500
100
$13.51
$1,351.000
250
$13.24
$3,310.000
500
$13.10
$6,550.000
1,000
+
$12.14
$12,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520107-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Male Quick Disconnect - 6.35mm ...
7201SYZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
Q8F7CZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Brigh...
202K153-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips