5646ADB
APEM Inc.Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5646ADB
RoHS:
Yes
HTS:
8536509040
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13.2 x 12 x 34.2 mm
Operating Temperature:
-40 to 85 °C
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
5646ADB
IN STOCK:
93
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.34
$30.340
25
$17.73
$443.250
50
$16.05
$802.500
100
$15.71
$1,571.000
500
$14.47
$7,235.000
1,000
$14.32
$14,320.000
2,500
$14.18
$35,450.000
5,000
+
$14.04
$70,200.000