5666A
APEM Inc.Switch Toggle, 4PDT, Round Lever, Current: 6A(AC)/4A(DC), Voltage: 125 VAC/30 VDC,Solder Lug terminal style, Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5666A
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
4PDT
Switch Configuration:
On On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13.2mm x 21.2mm x 35.3 mm
Operating Temperature:
-40 to 85 °C
A 4PDT Toggle Switch with Panel Mounting, Current Rating: 6A(AC)/4A(DC), Voltage Rating: 125 VAC/30 VDC, and a Solder Lug terminal style. It's operating temperature is -40°C - 85°C. It has an Electrical Life of 30,000 cycles.
Search Keywords:
5666A
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
10
$13.25
$132.500
25
$10.75
$268.750
50
$9.84
$492.000
100
$9.13
$913.000
250
$8.31
$2,077.500
500
+
$8.23
$4,115.000
CUSTOMERS
ALSO BOUGHT
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5637A
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Thr...
5639A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threa...
5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
5656A
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silve...